LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen4 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNG25YZP3D4

DigiKey Part Number
1510-SPHWHAHDNG25YZP3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNG25YZP3D4
Description
LED COB D GEN4 COOL WHT SQ 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
176 lm/W
Packaging
Bulk
Current - Max
1.84A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
6500K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4253lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-65803L08A1500Lumileds01416-L2C6-65803L08A1500-NDkr.41.29014Parametric Equivalent
In-Stock: 168
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.36000kr.47.36
10kr.35.84000kr.358.40
Unit Price without VAT:kr.47.36000
Unit Price with VAT:kr.59.20000