
SPHWHAHDNE27YZV3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNE27YZV3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNE27YZV3D4 |
Description | LED COB D GEN4 WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Bulk | Current - Max 1.15A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2165lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-30G20H0-B-72 | Bridgelux | 0 | 976-BXRE-30G20H0-B-72-ND | kr.23.11286 | Parametric Equivalent |
| BXRE-30G20H0-B-73 | Bridgelux | 0 | 976-BXRE-30G20H0-B-73-ND | kr.23.82318 | Parametric Equivalent |
| CXM-11-27-90-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-27-90-36-TC50-F6-3-ND | kr.20.21061 | Parametric Equivalent |
| CXM-11-27-90-36-TC52-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-27-90-36-TC52-F6-3-ND | kr.20.21061 | Parametric Equivalent |
| CXM-11-27-95-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-27-95-36-TC50-F6-3-ND | kr.20.21061 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.60000 | kr.33.60 |
| 10 | kr.25.03700 | kr.250.37 |
| 250 | kr.18.62336 | kr.4,655.84 |
| Unit Price without VAT: | kr.33.60000 |
|---|---|
| Unit Price with VAT: | kr.42.00000 |

