LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen4 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNE25YZP3D4

DigiKey Part Number
1510-SPHWHAHDNE25YZP3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNE25YZP3D4
Description
LED COB D GEN4 COOL WHT SQ 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
178 lm/W
Packaging
Bulk
Current - Max
1.15A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
6500K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
2689lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-65E2001-B-73Bridgelux0BXRE-65E2001-B-73-NDkr.24.99482Parametric Equivalent
BXRE-65E2001-B-74Bridgelux0BXRE-65E2001-B-74-NDkr.23.82318Parametric Equivalent
L2C6-65803L05A1300Lumileds01416-L2C6-65803L05A1300-NDkr.27.67968Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.60000kr.33.60
10kr.25.03700kr.250.37
250kr.18.62336kr.4,655.84
Manufacturers Standard Package
Unit Price without VAT:kr.33.60000
Unit Price with VAT:kr.42.00000