
SPMWH3327FS5GAR3SF | |
|---|---|
DigiKey Part Number | 1510-SPMWH3327FS5GAR3SFTR-ND - Tape & Reel (TR) 1510-SPMWH3327FS5GAR3SFCT-ND - Cut Tape (CT) 1510-SPMWH3327FS5GAR3SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3327FS5GAR3SF |
Description | LED LM302D COOL WHITE 5000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302D White, Cool 5000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 160 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 149lm (144lm ~ 154lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 6.2V | Thermal Resistance of Package 12°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK3030SWT-G-H50GB0000-SZ000001 | Cree LED | 0 | 2138-JK3030SWT-G-H50GB0000-SZ000001TR-ND | kr.0.45965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.19800 | kr.11.98 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

