
SPHWHAHDNC27YZW3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC27YZW3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC27YZW3DB |
Description | LED COB D GEN2 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 126 lm/W |
Packaging Tray | Current - Max 540mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1158lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNC27YZV3DB | Samsung Semiconductor, Inc. | 477 | 1510-SPHWHAHDNC27YZV3DB-ND | kr.15.66000 | Parametric Equivalent |
| SPHWHAHDNC27YZV3DC | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC27YZV3DC-ND | kr.19.84000 | Parametric Equivalent |
| SPHWHAHDNC27YZW3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC27YZW3D4-ND | kr.23.33000 | Parametric Equivalent |
| SPHWHAHDNC27YZW3DC | Samsung Semiconductor, Inc. | 482 | 1510-SPHWHAHDNC27YZW3DC-ND | kr.19.84000 | Parametric Equivalent |
| CLU026-1203C1-303H5G3 | Citizen | 0 | 1642-1039-ND | kr.34.43333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.11.27900 | kr.112.79 |
| 100 | kr.8.67760 | kr.867.76 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |

