Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNE25YZV2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNE25YZV2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNE25YZV2DB |
Description | LED COB D GEN2 WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2399lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNE25YZV3DC | Samsung Semiconductor, Inc. | 230 | 1510-SPHWHAHDNE25YZV3DC-ND | kr.29.86000 | Parametric Equivalent |
| SPHWHAHDNE25YZW3DB | Samsung Semiconductor, Inc. | 15 | 1510-SPHWHAHDNE25YZW3DB-ND | kr.23.97000 | Parametric Equivalent |
| SPHWHAHDNE25YZW3DC | Samsung Semiconductor, Inc. | 97 | 1510-SPHWHAHDNE25YZW3DC-ND | kr.29.86000 | Parametric Equivalent |
| CIM-14-27-80-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-27-80-36-AC40-F5-2-ND | kr.28.70498 | Parametric Equivalent |
| CIM-14-27-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-27-80-36-AC40-F5-3-ND | kr.23.92087 | Parametric Equivalent |





