
SPHWHAHDNB27YZW3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNB27YZW3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNB27YZW3DC |
Description | LED COB D GEN3 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Box | Current - Max 360mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 796lm (Typ) | Lens Type Flat |
Current - Test 180mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNB27YZV3DB | Samsung Semiconductor, Inc. | 169 | 1510-SPHWHAHDNB27YZV3DB-ND | kr.12.49000 | Parametric Equivalent |
| SPHWHAHDNB27YZV3DC | Samsung Semiconductor, Inc. | 420 | 1510-SPHWHAHDNB27YZV3DC-ND | kr.12.81000 | Parametric Equivalent |
| SPHWHAHDNB27YZW3DB | Samsung Semiconductor, Inc. | 332 | 1510-SPHWHAHDNB27YZW3DB-ND | kr.12.49000 | Parametric Equivalent |
| CIM-9-27-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-9-27-90-36-AC40-F5-2-ND | kr.12.88795 | Parametric Equivalent |
| CIM-9-27-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-9-27-90-36-AC40-F5-3-ND | kr.10.73996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.11.12700 | kr.111.27 |
| 100 | kr.8.55580 | kr.855.58 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

