ECS-160-10-37B2-JTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-37B2-CTN-TR

DigiKey Part Number
50-ECS-320-8-37B2-CTN-TR-ND - Tape & Reel (TR)
50-ECS-320-8-37B2-CTN-TRCT-ND - Cut Tape (CT)
50-ECS-320-8-37B2-CTN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-37B2-CTN-TR
Description
CRYSTAL 32 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-8-37B2-CTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.2.10600kr.21.06
25kr.1.99440kr.49.86
50kr.1.91100kr.95.55
100kr.1.83230kr.183.23
250kr.1.73260kr.433.15
500kr.1.61114kr.805.57
1.000kr.1.59206kr.1,592.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.46786kr.4,403.58
6.000kr.1.39803kr.8,388.18
9.000kr.1.34005kr.12,060.45
15.000kr.1.33439kr.20,015.85
21.000kr.1.32255kr.27,773.55
30.000kr.1.29416kr.38,824.80
36.000kr.1.27989kr.46,076.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750