
ECS-400-10-36B2-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-400-10-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-400-10-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-400-10-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-36B2-CKM-TR |
Description | CRYSTAL 40 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-10-36B2-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.2.18900 | kr.21.89 |
25 | kr.2.07120 | kr.51.78 |
50 | kr.1.98660 | kr.99.33 |
100 | kr.1.90460 | kr.190.46 |
250 | kr.1.80096 | kr.450.24 |
500 | kr.1.72634 | kr.863.17 |
1.000 | kr.1.65491 | kr.1,654.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.54773 | kr.4,643.19 |
6.000 | kr.1.37816 | kr.8,268.96 |
9.000 | kr.1.28056 | kr.11,525.04 |
15.000 | kr.1.27510 | kr.19,126.50 |
21.000 | kr.1.27182 | kr.26,708.22 |
30.000 | kr.1.26860 | kr.38,058.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |