
SPHWH2L3D30ED4TPK3 | |
|---|---|
DigiKey Part Number | 1510-1804-2-ND - Tape & Reel (TR) 1510-1804-1-ND - Cut Tape (CT) 1510-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30ED4TPK3 |
Description | LED LH351B NEUT WHT 4000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Neutral 4000K 2.8V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 145lm (130lm ~ 160lm) | Height - Seated (Max) 0.081" (2.06mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 148 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWH2L3D30ED4T0K3 | Samsung Semiconductor, Inc. | 1.708 | 1510-1800-1-ND | kr.6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.79000 | kr.6.79 |
| 10 | kr.4.76300 | kr.47.63 |
| Unit Price without VAT: | kr.6.79000 |
|---|---|
| Unit Price with VAT: | kr.8.48750 |















