SPHRD1L3DH00A4R2D2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHRD1L3DH00A4R2D2

DigiKey Part Number
1510-2485-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHRD1L3DH00A4R2D2
Description
LED LH351H RED 643NM 3535
Customer Reference
Detailed Description
LED Lighting Color LH351H Red 643nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
643nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
425mW (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.