
SPHRD1L3DH00A4R2D2 | |
|---|---|
DigiKey Part Number | 1510-2485-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHRD1L3DH00A4R2D2 |
Description | LED LH351H RED 643NM 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color LH351H Red 643nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 643nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 425mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |

