
SL-IGR5E82SBWW | |
|---|---|
DigiKey Part Number | 1510-1687-ND |
Manufacturer | |
Manufacturer Product Number | SL-IGR5E82SBWW |
Description | LED MOD COOL WHT RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 6450lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 52.2V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 75 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 184.00mm L x 176.00mm W | |
Height | 45.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

