



SIP-KITNXF001 | |
|---|---|
DigiKey Part Number | 1683-1013-ND |
Manufacturer | |
Manufacturer Product Number | SIP-KITNXF001 |
Description | ARTIK 053 WIFI KIT EVAL BRD |
Customer Reference | |
Detailed Description | ARTIK 053 ARTIK 053 WiFi Kit ARTIK ARM® Cortex®-R4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-R4 | |
Platform | ||
Utilized IC / Part | ARTIK 053 | |
Mounting Type | - | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

