
SIP-0P5WRS301 | |
|---|---|
DigiKey Part Number | 1683-1012-2-ND - Tape & Reel (TR) 1683-1012-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIP-0P5WRS301 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 16dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Voltage - Supply | 5V ~ 12V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.40000 | kr.73.40 |
| 10 | kr.60.84300 | kr.608.43 |
| 25 | kr.56.74440 | kr.1,418.61 |
| 100 | kr.51.73800 | kr.5,173.80 |
| Unit Price without VAT: | kr.73.40000 |
|---|---|
| Unit Price with VAT: | kr.91.75000 |

