
| SI-B8V26256CUS | |
|---|---|
| DigiKey Part Number | 1510-SI-B8V26256CUS-ND | 
| Manufacturer | |
| Manufacturer Product Number | SI-B8V26256CUS | 
| Description | LED MOD V-SER GEN2 LNR 3000K | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules LED Module V-Series Gen2 White, Cool Linear Light Strip | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samsung Semiconductor, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | LED Module | |
| Color | White, Cool | |
| CCT (K) | 3000K | |
| Wavelength | - | |
| Configuration | Linear Light Strip | |
| Luminous Flux @ Current/Temperature | 4150lm (Typ) | |
| Current - Test | 1.12A | |
| Temperature - Test | 65°C | |
| Voltage - Forward (Vf) (Typ) | 23.3V | |
| Lumens/Watt @ Current - Test | 159 lm/W | |
| Current - Max | 1.35A | |
| CRI (Color Rendering Index) | 80 | |
| Viewing Angle | - | |
| Features | - | |
| Size / Dimension | 560.00mm L x 18.00mm W | |
| Height | 5.50mm | |
| Light Emitting Surface (LES) | - | |
| Lens Type | Flat | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark