Direct

SI-B8V151560WW | |
|---|---|
DigiKey Part Number | 1510-1140-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8V151560WW |
Description | LED MOD LT-M562B LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-M562B White, Warm Linear Light Strip |
Category | Temperature - Test 50°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 24.7V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 115° |
Color White, Warm | Features With Connector |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 560.00mm L x 18.00mm W |
Configuration Linear Light Strip | Height 5.80mm |
Luminous Flux @ Current/Temperature 1950lm (Typ) | Lens Type Flat |
Current - Test 600mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-B8V152560WW | Samsung Semiconductor, Inc. | 55 | 1510-1322-ND | kr.63.46000 | Direct |


