
SI-B8U923B20WW | |
|---|---|
DigiKey Part Number  | 1510-SI-B8U923B20WW-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SI-B8U923B20WW  | 
Description  | LED MOD V SER GEN3 LNR 3500K  | 
Customer Reference  | |
Detailed Description  | LED Lighting COBs Engines Modules LED Module V Gen3 White, Warm Linear Light Strip  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samsung Semiconductor, Inc.  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Type  | LED Module  | |
Color  | White, Warm  | |
CCT (K)  | 3500K  | |
Wavelength  | -  | |
Configuration  | Linear Light Strip  | |
Luminous Flux @ Current/Temperature  | 15360lm (14300lm ~ 16890lm)  | |
Current - Test  | 2.02A  | |
Temperature - Test  | 65°C  | |
Voltage - Forward (Vf) (Typ)  | 45V  | |
Lumens/Watt @ Current - Test  | 169 lm/W  | |
Current - Max  | 2.02A  | |
CRI (Color Rendering Index)  | 80  | |
Viewing Angle  | 118°  | |
Features  | -  | |
Size / Dimension  | 1120.00mm L x 39.80mm W  | |
Height  | 3.70mm  | |
Light Emitting Surface (LES)  | -  | |
Lens Type  | Flat  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.161.54000 | kr.161.54 | 
| 60 | kr.114.13433 | kr.6,848.06 | 
| Unit Price without VAT: | kr.161.54000 | 
|---|---|
| Unit Price with VAT: | kr.201.92500 | 

