
SCP7TTJ5HEL1TLPF6E | |
|---|---|
DigiKey Part Number | 1510-2309-2-ND - Tape & Reel (TR) 1510-2309-1-ND - Cut Tape (CT) 1510-2309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP7TTJ5HEL1TLPF6E |
Description | LED LH231B NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH231B White, Neutral 4000K 5-Step MacAdam Ellipse 2.9V 700mA 120° 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1111 (2828 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Flux @ 85°C, Current - Test 320lm (290lm ~ 350lm) | Height - Seated (Max) 0.019" (0.48mm) |
Current - Test 700mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 158 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.50900 | kr.55.09 |
| 100 | kr.4.10450 | kr.410.45 |
| 500 | kr.3.47978 | kr.1,739.89 |
| 1.000 | kr.3.27543 | kr.3,275.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.10204 | kr.6,204.08 |
| 4.000 | kr.2.95515 | kr.11,820.60 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

