
ARTIK-030-AV1R | |
|---|---|
DigiKey Part Number | 1683-1007-ND |
Manufacturer | |
Manufacturer Product Number | ARTIK-030-AV1R |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 10dBm | |
Sensitivity | -99dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 9.8mA | |
Current - Transmitting | 8.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


