300 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUT3216FR300CS

DigiKey Part Number
1276-6178-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RUT3216FR300CS
Description
RES 0.3 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RUT3216FR300CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.62446kr.1,248,920.00
Unit Price without VAT:kr.0.62446
Unit Price with VAT:kr.0.78058