
RUK3216FR022CS | |
|---|---|
DigiKey Part Number | RUK3216FR022CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUK3216FR022CS |
Description | RES 0.022 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RUK3216FR022CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.1.44442 | kr.2,888,840.00 |
| Unit Price without VAT: | kr.1.44442 |
|---|---|
| Unit Price with VAT: | kr.1.80553 |

