RCS2012F8661CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01103
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.00561
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05996
Datasheet

Similar


Vishay Dale
In Stock: 10.497
Unit Price: kr.0.07000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02429
Datasheet

Similar


Vishay Dale
In Stock: 4.033
Unit Price: kr.0.12000
Datasheet

Similar


Panasonic Industry
In Stock: 144.007
Unit Price: kr.0.09000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.03960
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01147
Datasheet

Similar


YAGEO
In Stock: 29.490
Unit Price: kr.0.07000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02266
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 37.589
Unit Price: kr.0.07000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00589
Datasheet
8.66 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F8661CS

DigiKey Part Number
RCS2012F8661CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F8661CS
Description
RES 8.66K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F8661CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07383kr.3,691.50
Unit Price without VAT:kr.0.07383
Unit Price with VAT:kr.0.09229