RCS2012F685CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.12712
Datasheet

Similar


YAGEO
In Stock: 4.300
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Similar


Vishay Dale
In Stock: 19.678
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13864
Datasheet

Similar


YAGEO
In Stock: 874
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 12.493
Unit Price: kr.1.41000
Datasheet
6.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F685CS

DigiKey Part Number
RCS2012F685CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F685CS
Description
RES 6.8M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F685CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.66mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2012F685CSSamsung Electro-Mechanics0RC2012F685CS-NDkr.0.09950Similar
AF0805FR-076M8LYAGEO0AF0805FR-076M8L-NDkr.0.12712Direct
AC0805FR-076M8LYAGEO4.30013-AC0805FR-076M8LCT-NDkr.0.64000Similar
AR0805FR-076M8LYAGEO0AR0805FR-076M8L-NDkr.0.51867Similar
CRCW08056M80FKEAVishay Dale19.678541-6.80MCCT-NDkr.0.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.06976kr.3,488.00
Unit Price without VAT:kr.0.06976
Unit Price with VAT:kr.0.08720