RCS2012F362CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.4.97116
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.4.74080
Datasheet

Similar


YAGEO
In Stock: 15.890
Unit Price: kr.33.40000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.27.02594
Datasheet

Similar


Vishay Dale
In Stock: 18.473
Unit Price: kr.33.40000
Datasheet

Similar


Vishay Dale
In Stock: 9.981
Unit Price: kr.70.14000
Datasheet

Similar


Vishay Dale
In Stock: 4.950
Unit Price: kr.53.44000
Datasheet

Similar


Panasonic Industry
In Stock: 1.777
Unit Price: kr.40.08000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.17.84762
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.11.80757
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.5.17099
Datasheet

Similar


YAGEO
In Stock: 26.626
Unit Price: kr.33.40000
Datasheet

Similar


Vishay Dale
In Stock: 6.140
Unit Price: kr.70.14000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 12.780
Unit Price: kr.33.40000
Datasheet
3.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F362CS

DigiKey Part Number
RCS2012F362CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F362CS
Description
RES 3.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F362CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07488kr.3,744.00
Unit Price without VAT:kr.0.07488
Unit Price with VAT:kr.0.09360