RCS2012F333CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01281
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.01222
Datasheet

Similar


YAGEO
In Stock: 13.901
Unit Price: kr.0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.06964
Datasheet

Similar


Vishay Dale
In Stock: 65.690
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 11.535
Unit Price: kr.0.18000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04696
Datasheet

Similar


Panasonic Industry
In Stock: 19.249
Unit Price: kr.0.10000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.04599
Datasheet

Similar


Panasonic Industry
In Stock: 4.895
Unit Price: kr.0.19000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01332
Datasheet

Similar


YAGEO
In Stock: 110.775
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 56.964
Unit Price: kr.0.12000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 48.742
Unit Price: kr.0.09000
Datasheet
33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F333CS

DigiKey Part Number
RCS2012F333CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F333CS
Description
RES 33K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F333CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07488kr.3,744.00
Unit Price without VAT:kr.0.07488
Unit Price with VAT:kr.0.09360