RCS2012F2054CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.08796
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.12584
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51786
Datasheet

Similar


Vishay Dale
In Stock: 15.161
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14007
Datasheet

Similar


Panasonic Electronic Components
In Stock: 27.934
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 69
Unit Price: kr.0.64000
Datasheet
RCS2012xxxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F2054CS

DigiKey Part Number
RCS2012F2054CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F2054CS
Description
RES 2.05M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2.05 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F2054CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.06536kr.3,268.00
Unit Price without VAT:kr.0.06536
Unit Price with VAT:kr.0.08170