RCS2012F100CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 94.450
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 226.022
Unit Price: kr.1.16000
Datasheet

Similar


Vishay Dale
In Stock: 7.470
Unit Price: kr.1.03000
Datasheet

Similar


Panasonic Industry
In Stock: 988.798
Unit Price: kr.0.77000
Datasheet

Similar


Panasonic Industry
In Stock: 4.845
Unit Price: kr.1.86000
Datasheet

Similar


Panasonic Industry
In Stock: 98.438
Unit Price: kr.1.41000
Datasheet

Similar


Vishay Dale
In Stock: 41.545
Unit Price: kr.1.09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 363.067
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06085
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05108
Datasheet
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F100CS

DigiKey Part Number
RCS2012F100CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F100CS
Description
RES 10 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F100CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07488kr.3,744.00
Unit Price without VAT:kr.0.07488
Unit Price with VAT:kr.0.09360