Image for RCS1608F7871CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS1608F7871CS

DigiKey Part Number
RCS1608F7871CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS1608F7871CS
Description
RES 7.87K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS1608F7871CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04042kr.2,021.00
Unit Price without VAT:kr.0.04042
Unit Price with VAT:kr.0.05053