Image for RCS1005J130CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS1005J130CS

DigiKey Part Number
RCS1005J130CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS1005J130CS
Description
RES 13 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
13 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS1005J130CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.000kr.0.02691kr.2,691.00
Unit Price without VAT:kr.0.02691
Unit Price with VAT:kr.0.03364