RCS0603J752CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04677
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02619
Datasheet
7.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603J752CS

DigiKey Part Number
RCS0603J752CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS0603J752CS
Description
RES 7.5K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603J752CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.25mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603F752CSSamsung Electro-Mechanics0RC0603F752CS-NDkr.0.04677Similar
RC0603J752CSSamsung Electro-Mechanics0RC0603J752CS-NDkr.0.02619Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
150.000kr.0.05931kr.8,896.50
Unit Price without VAT:kr.0.05931
Unit Price with VAT:kr.0.07414