Similar
Similar

RCS0603J751CS | |
|---|---|
DigiKey Part Number | RCS0603J751CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0603J751CS |
Description | RES 750 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603J751CS Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.25mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603F751CS | Samsung Electro-Mechanics | 0 | RC0603F751CS-ND | kr.0.04797 | Similar |
| RC0603J751CS | Samsung Electro-Mechanics | 0 | RC0603J751CS-ND | kr.0.02606 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150.000 | kr.0.05604 | kr.8,406.00 |
| Unit Price without VAT: | kr.0.05604 |
|---|---|
| Unit Price with VAT: | kr.0.07005 |


