Similar
Similar

RCS0603J682CS | |
|---|---|
DigiKey Part Number | RCS0603J682CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0603J682CS |
Description | RES 6.8K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603J682CS Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.25mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603F682CS | Samsung Electro-Mechanics | 538 | 1276-3663-1-ND | kr.0.70000 | Similar |
| RC0603J682CS | Samsung Electro-Mechanics | 0 | 1276-3814-2-ND | kr.0.02619 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150.000 | kr.0.05931 | kr.8,896.50 |
| Unit Price without VAT: | kr.0.05931 |
|---|---|
| Unit Price with VAT: | kr.0.07414 |


