
RCS0603J103CS | |
|---|---|
DigiKey Part Number | 1276-7066-2-ND - Tape & Reel (TR) 1276-7066-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCS0603J103CS |
Description | RES 10K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603J103CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150.000 | kr.0.05931 | kr.8,896.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

