RC6432J122CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 20.494
Unit Price: kr.1.66000
Datasheet

Direct


YAGEO
In Stock: 3.942
Unit Price: kr.0.96000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.53362
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3.684
Unit Price: kr.4.54000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7.972
Unit Price: kr.1.54000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.45451
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.42759
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.67987
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.96535
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 6.696
Unit Price: kr.3.39000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.85672
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.17575
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8.000
Unit Price: kr.0.71679
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC6432J122CS

DigiKey Part Number
1276-6015-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC6432J122CS
Description
RES SMD 1.2K OHM 5% 1W 2512
Customer Reference
Detailed Description
1.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC6432J122CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.