RC6432J100CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 1.642
Unit Price: kr.1.66000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 20.179
Unit Price: kr.4.54000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.734
Unit Price: kr.4.86000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3.990
Unit Price: kr.4.61000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 36.945
Unit Price: kr.1.28000
Datasheet

Similar


Vishay Dale
In Stock: 49.294
Unit Price: kr.1.66000
Datasheet

Similar


Vishay Dale
In Stock: 2.115
Unit Price: kr.4.54000
Datasheet

Similar


Vishay Dale
In Stock: 1.671
Unit Price: kr.3.20000
Datasheet

Similar


Bourns Inc.
In Stock: 35.105
Unit Price: kr.3.01000
Datasheet

Similar


Bourns Inc.
In Stock: 15.405
Unit Price: kr.4.67000
Datasheet

Similar


Bourns Inc.
In Stock: 5.108
Unit Price: kr.4.54000
Datasheet

Similar


Bourns Inc.
In Stock: 1.786
Unit Price: kr.4.03000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.510
Unit Price: kr.3.20000
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC6432J100CS

DigiKey Part Number
1276-6004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC6432J100CS
Description
RES SMD 10 OHM 5% 1W 2512
Customer Reference
Detailed Description
10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC6432J100CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.