
RC3216J123CS | |
|---|---|
DigiKey Part Number | 1276-5932-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC3216J123CS |
Description | RES SMD 12K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC3216J123CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206JR-0712KL | YAGEO | 43.055 | 311-12KERCT-ND | kr.0.63000 | Direct |
| AC1206FR-0712KL | YAGEO | 2.917 | 13-AC1206FR-0712KLCT-ND | kr.0.70000 | Upgrade |
| CR1206-FX-1202ELF | Bourns Inc. | 44.027 | CR1206-FX-1202ELFCT-ND | kr.0.63000 | Upgrade |
| CRG1206F12K | TE Connectivity Passive Product | 12.694 | 1712-CRG1206F12KCT-ND | kr.0.70000 | Upgrade |
| ERJ-8ENF1202V | Panasonic Industry | 67.746 | P12.0KFCT-ND | kr.1.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

