Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC3216F3481CS | |
|---|---|
DigiKey Part Number  | RC3216F3481CS-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RC3216F3481CS  | 
Description  | RES 3.48K OHM 1% 1/4W 1206  | 
Customer Reference  | |
Detailed Description  | 3.48 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC3216F3481CS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.66mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 








