
RC2012J391CS | |
|---|---|
DigiKey Part Number | 1276-5521-2-ND - Tape & Reel (TR) 1276-5521-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012J391CS |
Description | RES SMD 390 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012J391CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34480 | kr.8.62 |
| 50 | kr.0.28780 | kr.14.39 |
| 100 | kr.0.24350 | kr.24.35 |
| 250 | kr.0.19908 | kr.49.77 |
| 500 | kr.0.17384 | kr.86.92 |
| 1.000 | kr.0.15387 | kr.153.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.08294 | kr.165,880.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

