
RC2012J124CS | |
|---|---|
DigiKey Part Number | 1276-5578-2-ND - Tape & Reel (TR) 1276-5578-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012J124CS |
Description | RES SMD 120K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012J124CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.34960 | kr.8.74 |
| 50 | kr.0.29200 | kr.14.60 |
| 100 | kr.0.24690 | kr.24.69 |
| 250 | kr.0.20192 | kr.50.48 |
| 500 | kr.0.17632 | kr.88.16 |
| 1.000 | kr.0.15606 | kr.156.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.08412 | kr.168,240.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

