Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RC2012F563CS | |
|---|---|
DigiKey Part Number | 1276-5381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2012F563CS |
Description | RES SMD 56K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F563CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS2012F563CS | Samsung Electro-Mechanics | 0 | RCS2012F563CS-ND | kr.0.06976 | Upgrade |
| AR0805FR-0756KL | YAGEO | 0 | AR0805FR-0756KL-ND | kr.0.51867 | Direct |
| CR0805-FX-5602ELF | Bourns Inc. | 12.639 | 118-CR0805-FX-5602ELFCT-ND | kr.0.64000 | Direct |
| CR0805-FX-5602GLF | Bourns Inc. | 0 | CR0805-FX-5602GLF-ND | kr.0.00000 | Direct |
| CRG0805F56K | TE Connectivity Passive Product | 12.161 | A126377CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.09950 | kr.199,000.00 |
| Unit Price without VAT: | kr.0.09950 |
|---|---|
| Unit Price with VAT: | kr.0.12438 |










