RC2012F5491CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07488
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.52029
Datasheet

Direct


Bourns Inc.
In Stock: 24.095
Unit Price: kr.0.64000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.03958
Datasheet

Direct


Panasonic Industry
In Stock: 61.239
Unit Price: kr.0.77000
Datasheet

Direct


YAGEO
In Stock: 55.312
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 14.292
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09822
Datasheet

Similar


YAGEO
In Stock: 4.278
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 9.251
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.20002
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04806
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04806
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13187
Datasheet
5.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F5491CS

DigiKey Part Number
1276-5313-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F5491CS
Description
RES SMD 5.49K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F5491CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.09570kr.191,400.00
Unit Price without VAT:kr.0.09570
Unit Price with VAT:kr.0.11963