RC2012F3241CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06976
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Direct


YAGEO
In Stock: 16.048
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04855
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.10078
Datasheet

Similar


Vishay Dale
In Stock: 19.493
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19940
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13864
Datasheet

Similar


Panasonic Industry
In Stock: 54.990
Unit Price: kr.0.77000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33581
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19598
Datasheet
3.24 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F3241CS

DigiKey Part Number
RC2012F3241CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F3241CS
Description
RES 3.24K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
3.24 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F3241CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.66mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS2012F3241CSSamsung Electro-Mechanics0RCS2012F3241CS-NDkr.0.06976Upgrade
AR0805FR-073K24LYAGEO0AR0805FR-073K24L-NDkr.0.51867Direct
RC0805FR-073K24LYAGEO16.048311-3.24KCRCT-NDkr.0.64000Direct
AC0805FR-073K24LYAGEO0AC0805FR-073K24L-NDkr.0.04855Upgrade
RC0805DR-073K24LYAGEO0RC0805DR-073K24L-NDkr.0.10078Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.09950kr.199,000.00
Unit Price without VAT:kr.0.09950
Unit Price with VAT:kr.0.12438