RC2012F28R7CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00990
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.06877
Datasheet

Direct


YAGEO
In Stock: 5.943
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.00644
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.01298
Datasheet

Similar


Vishay Dale
In Stock: 11.305
Unit Price: kr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02786
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.01860
Datasheet

Similar


Panasonic Industry
In Stock: 33.685
Unit Price: kr.0.10000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.04542
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02744
Datasheet
28.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F28R7CS

DigiKey Part Number
RC2012F28R7CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F28R7CS
Description
RES 28.7 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
28.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F28R7CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.09436kr.188,720.00
Unit Price without VAT:kr.0.09436
Unit Price with VAT:kr.0.11795