
RC2012F1822CS | |
|---|---|
DigiKey Part Number | 1276-5349-2-ND - Tape & Reel (TR) 1276-5349-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012F1822CS |
Description | RES SMD 18.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F1822CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.48900 | kr.4.89 |
| 25 | kr.0.38080 | kr.9.52 |
| 50 | kr.0.31900 | kr.15.95 |
| 100 | kr.0.27070 | kr.27.07 |
| 250 | kr.0.22248 | kr.55.62 |
| 500 | kr.0.19482 | kr.97.41 |
| 1.000 | kr.0.17303 | kr.173.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.09570 | kr.191,400.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

