Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| RC2012F12R7CS | |
|---|---|
| DigiKey Part Number | RC2012F12R7CS-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RC2012F12R7CS | 
| Description | RES 12.7 OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 56 Weeks | 
| Customer Reference | |
| Detailed Description | 12.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC2012F12R7CS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.66mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000.000 | kr.0.08796 | kr.175,920.00 | 
| Unit Price without VAT: | kr.0.08796 | 
|---|---|
| Unit Price with VAT: | kr.0.10995 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark