Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC2012F11R5CS | |
|---|---|
DigiKey Part Number | RC2012F11R5CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2012F11R5CS |
Description | RES 11.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F11R5CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.09436 | kr.188,720.00 |
| Unit Price without VAT: | kr.0.09436 |
|---|---|
| Unit Price with VAT: | kr.0.11795 |









