RC2012F1074CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06536
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.51786
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.12584
Datasheet

Similar


Vishay Dale
In Stock: 8.917
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14007
Datasheet

Similar


Panasonic Electronic Components
In Stock: 36.788
Unit Price: kr.0.70000
Datasheet
RC Series 0805(2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F1074CS

DigiKey Part Number
RC2012F1074CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F1074CS
Description
RES 1.07M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
1.07 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F1074CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.08796kr.175,920.00
Unit Price without VAT:kr.0.08796
Unit Price with VAT:kr.0.10995