RC1608J681CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Direct


YAGEO
In Stock: 193.750
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 7.033
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.620
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 53.632
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 189.764
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.715
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 155.382
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 2.368
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11054
Datasheet
680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608J681CS

DigiKey Part Number
1276-5058-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608J681CS
Description
RES SMD 680 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608J681CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1608F681CSSamsung Electro-Mechanics01276-4631-2-NDkr.0.05449Upgrade
RC0603JR-07680RLYAGEO193.750311-680GRCT-NDkr.0.63000Direct
CRG0603F680RTE Connectivity Passive Product7.0331712-CRG0603F680RCT-NDkr.0.63000Upgrade
ERJ-3EKF6800VPanasonic Industry5.620P680HCT-NDkr.0.63000Upgrade
ERJ-3GEYJ681VPanasonic Industry53.632P680GCT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.04567kr.91,340.00
Unit Price without VAT:kr.0.04567
Unit Price with VAT:kr.0.05709