RC1608J394CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.23018
Datasheet

Direct


YAGEO
In Stock: 19.800
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.02640
Datasheet

Upgrade


Panasonic Industry
In Stock: 36.006
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 59.284
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 45.677
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9.740
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 14.029
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 9.670
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11054
Datasheet
390 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608J394CS

DigiKey Part Number
1276-5124-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608J394CS
Description
RES SMD 390K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608J394CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1608F394CSSamsung Electro-Mechanics01276-4892-2-NDkr.0.05449Upgrade
AR0603JR-07390KLYAGEO0AR0603JR-07390KL-NDkr.0.23018Direct
RC0603JR-07390KLYAGEO19.800311-390KGRCT-NDkr.0.63000Direct
CRG0603F390KTE Connectivity Passive Product0CRG0603F390K-NDkr.0.02640Upgrade
ERJ-3EKF3903VPanasonic Industry36.006P390KHCT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.04567kr.91,340.00
Unit Price without VAT:kr.0.04567
Unit Price with VAT:kr.0.05709